10019942+000+06M

TTI, Inc Assembly
111-1001994200006M
10019942+000+06M

Mfr.:

Description:
Specialised Cables HARN KHV600 2P 90D 50MM2 6M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
779,17 € 3.895,85 €

Product Attribute Attribute Value Select Attribute
TTI, Inc Assembly
Product Category: Specialised Cables
RoHS:  
2 Position
No Connector
6 m
Brand: TTI, Inc Assembly
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High Voltage Cable Assemblies

TTI, Inc Assembly High Voltage Cable Assemblies High Voltage Cable Assemblies are available with multiple choices in cable size and with straight or right-angle connectors. These assemblies feature a populated connector on one end with a blunt cut on the other end. Designers can choose a cable or allow the supplier to choose suitable options. TTI High Voltage Cable Assemblies are 6m in length.