1840632-3

TRP Connector / Bel
530-1840632-3
1840632-3

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
766
Expected 4/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
5,20 € 52,00 €
4,88 € 122,00 €
4,64 € 232,00 €
4,43 € 443,00 €
4,02 € 1.005,00 €
3,83 € 1.474,55 €
3,72 € 4.296,60 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green / Green
Tab Up
Application: 10/100/1000 Base-T
Brand: TRP Connector / Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 385
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1xN Port MagJack® Integrated Connector Modules

Bel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.