TXN 200-112

TRACO Power
495-TXN200-112
TXN 200-112

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 12V 16.6A low profile metal case

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,57 € 42,57 €
39,55 € 395,50 €
38,27 € 956,75 €
37,00 € 1.850,00 €
36,10 € 3.610,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC, 140 VDC to 340 VDC
1 Output
12 VDC
16.6 A
Enclosed
3 kVAC
87 %
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
TXN 200
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 215 mm x 115 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Industrial Power Supply
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

TXN 35W/200W/350W/800W AC/DC Power Supplies

TRACO Power TXN 35W/200W/350W/800W AC/DC Power Supplies are the low cost encased AC/DC power supplies TRACO has ever offered. These power supplies come with compact low-profile metal case and screw terminal block connections. The TXN AC/DC power supplies feature a 3000VAC I/O reinforced isolation system. These power supplies operate from 90VAC to 264VAC voltage range and offer a 140VDC to 340VDC input voltage range and 12VDC to 48VDC output voltage range. The TXN AC/DC power supplies are completely cooled and include an internal EN 55032 class B filter. These power supplies provide various protections from short circuit, overvoltage, and overload.