TXN 100-124

TRACO Power
495-TXN100-124
TXN 100-124

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 24V 4.2A 5.0 x 3.8" Metal Encased

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,09 € 22,09 €
21,22 € 212,20 €
19,39 € 484,75 €
16,64 € 832,00 €
16,30 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
24 VDC
4.2 A
Enclosed
85 %
Industrial
85 mm (3.346 in)
122.5 mm (4.823 in)
30 mm (1.181 in)
TXN 100
Brand: TRACO Power
Dimensions: 122.5 mm x 97 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Industrial Power Supply
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.