TXM 025-115

TRACO Power
495-TXM025-115
TXM 025-115

Mfr.:

Description:
Power Supplies - Chassis Mount 26W AC/DC Power Supply in a Chassis Mount Metal Case

Availability

Stock:
166 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,81 € 23,81 €
22,41 € 224,10 €
21,72 € 543,00 €
21,01 € 1.050,50 €
20,30 € 2.030,00 €
19,82 € 4.955,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
25 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
1.6 A
Enclosed
3 kVAC
82 %
Industrial
79 mm (3.11 in)
51 mm (2.008 in)
41 mm (1.614 in)
TXM
Brand: TRACO Power
Compliance: UL60950-1 ; EN 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99