TXLN 025-103

TRACO Power
495-TXLN025-103
TXLN 025-103

Mfr.:

Description:
Power Supplies - Chassis Mount 20W 3.3V 6A

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,27 € 27,27 €
27,26 € 2.726,00 €
27,03 € 6.757,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
20 W
88 VAC to 264 VAC, 125 VDC to 375 VDC
1 Output
3 VDC
6 A
Enclosed
72 %
Industrial
91.9 mm (3.618 in)
50.8 mm (2 in)
28 mm (1.102 in)
TXLN025
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Encased
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXLN 18W to 960W Industrial AC-DC Power Supplies

TRACO Power TXLN series has 12 power levels covering 18W to 960W. These industrial AC-DC Power Supplies are fully enclosed and designed for a wide range of cost-critical applications. TRACO Power TXLN AC-DC Power Supplies feature a low-profile metal case and screw terminal block connection, making them easy to install in any equipment. These power supplies have universal input and active PFC starting at 150W with output voltages ranging from 3.3VDC to 48VDC and comply with European EMC standards, the Low Voltage Directive (LVD), and are IEC/EN/UL 62368-1 approved. The 35W and 80W power levels are available with dual- and triple-output models.