TVN 5-0923WI

TRACO Power
495-TVN5-0923WI
TVN 5-0923WI

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-12Vin +/-15V 5W +/-166mA Iso DIP-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,18 € 62,18 €
58,72 € 587,20 €
57,46 € 1.149,20 €
56,52 € 2.826,00 €
55,60 € 5.560,00 €
52,80 € 10.560,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
5 W
9 V
4.5 V
12 V
15 V
166 mA
- 15 V
166 mA
1.6 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
TVN 5WI
Brand: TRACO Power
Input Voltage: 4.5 V to 12 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 15,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVN 5WI DC-DC Converters

TRACO Power TVN 5WI DC-DC Converters feature a six side shielded metal package with ultra-low ripple and noise. The conducted noise complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement, and detection circuits. The various models feature wide input voltage ranges: TVN5-09xWI - 4.5 to 12VDC, TVN5-24xWI - 9 to 36VDC, and TVN5-48xWI - 18 to 75VDC).