TSV 0512D

TRACO Power
495-TSV0512D
TSV 0512D

Mfr.:

Description:
DC/DC Converters - SMD 5Vin +/-12V +/-40mA 1W SMT Iso

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
60 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,45 € 14,45 €
12,56 € 125,60 €
12,30 € 246,00 €
12,10 € 605,00 €
11,90 € 1.190,00 €
11,64 € 2.328,00 €
11,46 € 5.730,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
40 mA
- 12 V
40 mA
3 kV
SOIC-22
15.24 mm
8 mm
6.7 mm
Industrial
TSV
Application: Industrial and Telecom Field
Brand: TRACO Power
Dimensions: 15.24 mm x 8 mm x 6.7 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.