TSRN 1-2450

TRACO Power
495-TSRN-1-2450
TSRN 1-2450

Mfr.:

Description:
DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
10,16 € 101,60 €
10,07 € 201,40 €
9,99 € 499,50 €
9,92 € 992,00 €
9,81 € 1.962,00 €
9,74 € 4.870,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
24 V
6.5 V
42 V
5 V
1 A
SIP-3
11.7 mm (0.461 in)
7.5 mm (0.295 in)
10.2 mm (0.402 in)
Industrial
TSRN 1
Brand: TRACO Power
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Dimensions: 7.5 mm x 10.2 mm x 11.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99