TSR 2-2490

TRACO Power
495-TSR2-2490
TSR 2-2490

Mfr.:

Description:
DC/DC Converters - Through Hole 12-36Vin 9V 2A SIP switching regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,27 € 12,27 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
24 V
12 V
36 V
9 V
2 A
SIP-3
14 mm (0.551 in)
7.5 mm (0.295 in)
10.1 mm (0.398 in)
Industrial
TSR 2
Brand: TRACO Power
Case Style: Encapsulated
Dimensions: 7.5 mm x 10.1 mm x 14 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSR 2 Series, 2A DC/DC Converters

TRACO Power TSR 2 Series, 2A DC/DC Converters are highly efficient and features low standby power consumption. The step-down switching regulators offer high efficiency up to 96% on a full load operating at up to +67°C without any heat-sink or forced cooling. Other features include over linear regulators, lower standby current of 2mA, and no requirement of external capacitors. TSR 2 Series, 2A DC/DC converters are an ideal solution for battery powered applications.

TSR DC/DC Converters

TRACO Power TSR Series are non-isolated step down DC/DC Converters. These POL (point of load) switching regulators have a very high efficiency and are suitable for replacing linear converters. The TSR-1 series has a high efficiency of up to 96% which allows full load operation up to +60ºC without the need for heat sink or forced cooling. Other features which distinguish TSR-1 over linear regulators include better output accuracy (±2%) and lower standby current of 2mA. Additionally, TSR-1 requires no external capacitors. This series is ideal for many battery powered applications. Learn More