TSR 1-4850WI

TRACO Power
495-TSR1-4850WI
TSR 1-4850WI

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter non-isolated (POL)PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136
Can Dispatch Immediately
On Order:
70
Expected 6/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
14,35 € 143,50 €
14,13 € 282,60 €
13,45 € 672,50 €
12,33 € 1.233,00 €
12,11 € 2.422,00 €
11,93 € 5.965,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
48 V
9 V
72 V
5 V
1 A
SIP-3
12.1 mm (0.476 in)
8.6 mm (0.339 in)
17.5 mm (0.689 in)
Industrial
Brand: TRACO Power
Case Style: Encapsulated
Dimensions: 8.6 mm x 17.5 mm x 12.1 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

8:1 Ultra-Wide Input Non-Isolated POL Converters

TRACO Power 8:1 Ultra-Wide Input Non-Isolated Point-of-Load (POL) Converters offer an 8 to 1, ultra-wide 9VDC to 72VDC input voltage range that covers a majority of the standard DC bus and battery voltages. These non-isolated POL converters deliver up to 94% efficiency and feature excellent line/load regulation with low standby current while providing protection against short circuits, overvoltage, and over-temperature.