TSR 0.6-48240WI

TRACO Power
495-TSR0.6-48240WI
TSR 0.6-48240WI

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter non-isolated (POL)PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,50 € 10,50 €
10,30 € 103,00 €
10,20 € 204,00 €
9,80 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
48 V
33 V
72 V
24 V
400 mA
SIP-3
12 mm (0.472 in)
8.6 mm (0.339 in)
13.4 mm (0.528 in)
Industrial
Brand: TRACO Power
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 8.6 mm x 13.4 mm x 12 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

8:1 Ultra-Wide Input Non-Isolated POL Converters

TRACO Power 8:1 Ultra-Wide Input Non-Isolated Point-of-Load (POL) Converters offer an 8 to 1, ultra-wide 9VDC to 72VDC input voltage range that covers a majority of the standard DC bus and battery voltages. These non-isolated POL converters deliver up to 94% efficiency and feature excellent line/load regulation with low standby current while providing protection against short circuits, overvoltage, and over-temperature.