TSR 0.5-2418SM

TRACO Power
495-TSR0.5-2418SM
TSR 0.5-2418SM

Mfr.:

Description:
DC/DC Converters - SMD DC/DC Converter non-isolated (POL)PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
7,33 € 73,30 €
7,17 € 143,40 €
7,05 € 352,50 €
6,94 € 694,00 €
6,79 € 1.358,00 €
6,68 € 3.340,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
24 V
1.8 V
500 mA
SMD-10
15.3 mm (0.602 in)
9.6 mm (0.378 in)
9.24 mm (0.364 in)
Industrial
TSR 0.5SM
Brand: TRACO Power
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 9.6 mm x 9.24 mm x 15.3 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: K78X2T-500R3
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99