TSP-REM600

TRACO Power
495-TSP-REM600
TSP-REM600

Mfr.:

Description:
Redundancy Modules 600W Function Module in a DIN-Rail Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
63 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,68 € 230,68 €
185,07 € 1.850,70 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Redundancy Modules
RoHS:  
24 VDC
25 A
DIN Rail Mount
1 Output
24 VDC
600 W
165 mm
125 mm
TSP
Brand: TRACO Power
Industry: Industrial
Input Type: 1-Phase / Single Phase
Output Current-Channel 1: 25 A
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Unit Weight: 658,275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.