TSP-BCMU360

TRACO Power
495-TSP-BCMU360
TSP-BCMU360

Mfr.:

Description:
Battery Chargers 360W Function Module in a DIN-Rail Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
13
Expected 3/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,88 € 226,88 €
186,32 € 4.658,00 €
182,66 € 9.133,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Battery Chargers
RoHS:  
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Battery Chargers
Series: TSP
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401990
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

FEATURED PRODUCTS
TRACO POWER