TSP-BAT24-072

TRACO Power
495-TSP-BAT24-072
TSP-BAT24-072

Mfr.:

Description:
Sealed Lead Acid Battery 24VDC 1.08A 7.2Ah Battery for TSP-BCM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
24 V
7.2 Ah
110 mm
133 mm
157 mm
Bulk
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: TRACO Power
Product Type: Lead Acid Battery
Series: TSP-BAT
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 2,47 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8507208090
USHTS:
8507208091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRACO POWER