TSN 1-2450A

TRACO Power
495-TSN1-2450A
TSN 1-2450A

Mfr.:

Description:
DC/DC Converters - Through Hole -7to-32Vin -5V -1A non-iso RA pin

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
144
Expected 10/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,47 € 12,47 €
11,11 € 111,10 €
10,84 € 216,80 €
10,60 € 530,00 €
10,47 € 1.047,00 €
10,09 € 2.018,00 €
9,94 € 4.970,00 €
9,85 € 9.850,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
5 W
- 24 V
- 32 V
- 7 V
- 5 V
1 A
16.5 mm (0.65 in)
11.7 mm (0.461 in)
7.5 mm (0.295 in)
Industrial
TSN 1
Brand: TRACO Power
Case Style: Encapsulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.