TRS 2-0923

TRACO Power
495-TRS2-0923
TRS 2-0923

Mfr.:

Description:
DC/DC Converters - SMD 4.5-13.2Vin +/-15V 2W +/-67mA SMD Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,11 € 16,11 €
14,75 € 147,50 €
14,44 € 288,80 €
14,21 € 710,50 €
13,98 € 1.398,00 €
13,67 € 2.734,00 €
13,45 € 6.725,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
2 W
9 V
4.5 V
13.2 V
15 V
67 mA
- 15 V
67 mA
1.6 kV
11.9 mm
11.3 mm
7.6 mm
Industrial
TRS 2
Brand: TRACO Power
Input Voltage: 4.5 V to 13.2 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRS-2 2W SMD DC/DC Converters

TRACO Power TRS-2 2W SMD DC/DC Converters are highly compact (12mm x 11mm x 7.8mm), cost-effective converters for IT applications, industrial control systems, and measurement equipment. TRS-2 DC/DC converters reduce thermal loss, allowing for a -40°C to +90°C operating temperature range. The converters are fully regulated over 0-100% load (no minimum load required). The low input range is extended from 4.5VDC to 13.2VDC (to include 12V battery-powered applications). The series consists of versions with the standard 2:1 input ranges of 4.5VDC to 13.2VDC, 9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC. The functional I/O-isolation system is approved to IEC/EN 62368-1 with a test voltage of 1600VDC (60s).