TRS 2-0921-TR

TRACO Power
495-TRS2-0921-TR
TRS 2-0921-TR

Mfr.:

Description:
DC/DC Converters - SMD 2W 4.5-13.2Vin +/-5V +/-200mA SMD Iso Re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
11,62 € 2.324,00 €
11,45 € 4.580,00 €
11,33 € 11.330,00 €
2.400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
TRS 2
Brand: TRACO Power
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRS-2 2W SMD DC/DC Converters

TRACO Power TRS-2 2W SMD DC/DC Converters are highly compact (12mm x 11mm x 7.8mm), cost-effective converters for IT applications, industrial control systems, and measurement equipment. TRS-2 DC/DC converters reduce thermal loss, allowing for a -40°C to +90°C operating temperature range. The converters are fully regulated over 0-100% load (no minimum load required). The low input range is extended from 4.5VDC to 13.2VDC (to include 12V battery-powered applications). The series consists of versions with the standard 2:1 input ranges of 4.5VDC to 13.2VDC, 9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC. The functional I/O-isolation system is approved to IEC/EN 62368-1 with a test voltage of 1600VDC (60s).