TRN 1-1210SM

TRACO Power
495-TRN1-1210SM
TRN 1-1210SM

Mfr.:

Description:
DC/DC Converters - SMD 9-18Vin 3.3V 300mA 1W Iso Reg SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 7/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 11,45 €
Full Reel (Order in multiples of 10)
10,84 € 108,40 €
10,61 € 212,20 €
10,44 € 522,00 €
10,27 € 1.027,00 €
10,05 € 2.010,00 €
9,89 € 4.945,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
9 V
18 V
3.3 V
300 mA
1.6 kV
SMD-7
11.9 mm
11.3 mm
8 mm
Industrial
TRN 1SM
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TRN1 & TRN3 Ultra-Compact DC/DC Converters

TRACO Power TRN1 and TRN3 Ultra-Compact DC/DC Converters are fully regulated, featuring optimized efficiency and thermal management. This engineering enables a package size as small as 11.9mm x 7.7mm x 11.0mm, offering both compact SIP or SMD versions. These high-performance DC/DC converters provide short circuit protection, supporting 1600VDC I/O-isolation and a wide range of input voltages (2:1) with no minimum load required. TRACO Power TRN1 and TRN3 DC/DC Converters come with a three-year product warranty and have an operating temperature range of -40°C to + 85°C (TRN3) and -40°C to +90°C (TRN1) with derating and full power, convection cooled to +65°C in 3W and +90C in the 1W.