TRN 1-0511

TRACO Power
495-TRN1-0511
TRN 1-0511

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-13.2Vin 5Vout 200mA 1W Iso Reg SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
8,36 € 83,60 €
8,18 € 163,60 €
8,04 € 402,00 €
7,91 € 791,00 €
7,74 € 1.548,00 €
7,62 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
13.2 V
5 V
200 mA
1.6 kV
SIP-5
11.9 mm (0.469 in)
7.7 mm (0.303 in)
11 mm (0.433 in)
Industrial
TRN 1
Brand: TRACO Power
Input Voltage: 4.5 V to 13.2 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRN1 & TRN3 Ultra-Compact DC/DC Converters

TRACO Power TRN1 and TRN3 Ultra-Compact DC/DC Converters are fully regulated, featuring optimized efficiency and thermal management. This engineering enables a package size as small as 11.9mm x 7.7mm x 11.0mm, offering both compact SIP or SMD versions. These high-performance DC/DC converters provide short circuit protection, supporting 1600VDC I/O-isolation and a wide range of input voltages (2:1) with no minimum load required. TRACO Power TRN1 and TRN3 DC/DC Converters come with a three-year product warranty and have an operating temperature range of -40°C to + 85°C (TRN3) and -40°C to +90°C (TRN1) with derating and full power, convection cooled to +65°C in 3W and +90C in the 1W.