TRI 15-1215

TRACO Power
495-TRI15-1215
TRI 15-1215

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 24V 625mA 15W Iso Reg 2x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,99 € 59,99 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
12 V
9 V
18 V
24 V
625 mA
8 kV
50.8 mm (2 in)
25.4 mm (1 in)
12 mm (0.472 in)
Industrial
TRI 15
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRI Series High Isolation DC/DC Converters

TRACO Power TRI Series High Isolation DC/DC Converters are high isolation DC-DC converters that are available in 3.5W, 6W, 10W, 15W, and 20W variants. These converters feature 5000VAC reinforced I/O-isolation voltage for 1000VAC working voltage. The TRI converters support a sophisticated reinforced isolation system that withstands high-test voltages (9000VDC for 1s and 5000VAC for the 60s) and 1000VACrms working voltages. These converters offer 15kV/µs high common-mode transient immunity and incorporate an internal EN 55032 class A filter. The TRACO Power TRI converters come in compact DIP-24 package (3.5W to 10W) or 2" x 1" (15W to 20W) packages. These converters provide high efficiency, a 2:1 wide input voltage range, and precisely regulated and isolated output voltages. Typical applications include industrial, transportation, and instrumentation sectors.