TRI 10-4813

TRACO Power
495-TRI10-4813
TRI 10-4813

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75Vin 15V 666mA 10W Iso Reg DIP-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
110 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,95 € 52,95 €
49,18 € 491,80 €
48,13 € 962,60 €
47,34 € 2.367,00 €
46,57 € 4.657,00 €
44,16 € 8.832,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
48 V
36 V
75 V
15 V
666 mA
9 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12 mm (0.472 in)
Industrial
TRI 10
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TRI Series High Isolation DC/DC Converters

TRACO Power TRI Series High Isolation DC/DC Converters are high isolation DC-DC converters that are available in 3.5W, 6W, 10W, 15W, and 20W variants. These converters feature 5000VAC reinforced I/O-isolation voltage for 1000VAC working voltage. The TRI converters support a sophisticated reinforced isolation system that withstands high-test voltages (9000VDC for 1s and 5000VAC for the 60s) and 1000VACrms working voltages. These converters offer 15kV/µs high common-mode transient immunity and incorporate an internal EN 55032 class A filter. The TRACO Power TRI converters come in compact DIP-24 package (3.5W to 10W) or 2" x 1" (15W to 20W) packages. These converters provide high efficiency, a 2:1 wide input voltage range, and precisely regulated and isolated output voltages. Typical applications include industrial, transportation, and instrumentation sectors.