TRI 1-1213SM

TRACO Power
495-TRI1-1213SM
TRI 1-1213SM

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 10.8-13.2Vin 15V 68mA SMD-14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,02 € 14,02 €
13,63 € 136,30 €
13,42 € 268,40 €
13,00 € 650,00 €
11,74 € 1.174,00 €
11,32 € 2.264,00 €
11,15 € 5.575,00 €
11,04 € 11.040,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
15 V
68 mA
3 kV, 8 kV
18.9 mm (0.744 in)
13.7 mm (0.539 in)
10.2 mm (0.402 in)
Industrial
TRI 1SM
Adjust Type: Fixed
Application: Industrial, Transportation and Instrumentation
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TRI 1SM 1W DC/DC Converters

TRACO Power TRI 1SM DC/DC Converters are 1W, high isolation, regulated DC/DC converters in a compact SMD-14 package. These converters feature a reinforced isolation system to withstand high test voltages (8000VDC for 1s and 3000VAC for 60s) and working voltages (480VACrms). The TRI 1SM converters operate with up to 84% efficiency, a full load -40°C to 85°C operating temperature range, ±10% input voltage range, and precisely regulated, isolated output voltages. TRACO Power DC/DC converters are IEC/EN/UL 62368-1 certified and ideally used in the industrial, transportation, and instrumentation sectors.

TRI 1 & TRI 1SM Series DC/DC Converters

TRACO Power TRI 1 and TRI 1SM Series of regulated DC/DC Converters offer a ±10% input range covering 4.5VDC to 26.4VDC, a 200mA maximum output current rating, and up to 84% efficiency. These converters feature a reinforced I/O isolation rating of 3000VAC at a 480VAC working voltage and an 8000VDC ultra-high isolation peak voltage. The TRI 1 series converters are in a compact SIP-8 package, while the TRI 1SM converters are in a compact SMD-14 package. TRACO Power TRI 1 and TRI 1SM Series DC/DC Converters are IEC/EN/UL 62368-1 certified and suitable for industrial, transportation, and instrumentation applications.