TRI 1-1211

TRACO Power
495-TRI1-1211
TRI 1-1211

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 10.8-13.2Vin 5V 200mA SIP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 11,71 €
11,70 € 117,00 €
11,65 € 582,50 €
11,39 € 1.139,00 €
11,32 € 2.264,00 €
11,27 € 5.635,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
3 kV, 8 kV
SIP-8
22 mm (0.866 in)
12.5 mm (0.492 in)
7.5 mm (0.295 in)
Industrial
TRI 1
Adjust Type: Fixed
Application: Industrial, Transportation and Instrumentation
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 10.8 V to 13.2 V
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TRI 1 & TRI 1SM Series DC/DC Converters

TRACO Power TRI 1 and TRI 1SM Series of regulated DC/DC Converters offer a ±10% input range covering 4.5VDC to 26.4VDC, a 200mA maximum output current rating, and up to 84% efficiency. These converters feature a reinforced I/O isolation rating of 3000VAC at a 480VAC working voltage and an 8000VDC ultra-high isolation peak voltage. The TRI 1 series converters are in a compact SIP-8 package, while the TRI 1SM converters are in a compact SMD-14 package. TRACO Power TRI 1 and TRI 1SM Series DC/DC Converters are IEC/EN/UL 62368-1 certified and suitable for industrial, transportation, and instrumentation applications.

TRI 1 Series DC/DC Converters

TRACO Power TRI 1 Series DC/DC Converters are high-isolation converters in a compact SIP-8 package. These converters feature reinforced isolation that withstands high test voltages (8000VDC for 1s and 3000VAC for 60s) and working voltages (480VACrms). The TRI 1 converters operate at up to 81% efficiency, full load -40°C to 85°C operating temperature range, ±10% input voltage range, and precisely regulated, isolated output voltages. These DC/DC converters are IEC/EN/UL 62368-1 certified and ideally used in the industrial, transportation, and instrumentation sectors.