TPP 65-105

TRACO Power
495-TPP65-105
TPP 65-105

Mfr.:

Description:
Power Supplies - Chassis Mount 50W AC/DC Power Supply in a Chassis Mount Metal Case

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 7/10/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,65 € 63,65 €
60,96 € 609,60 €
58,95 € 1.473,75 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
50 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
10 A
Enclosed
4 kVAC
90 %
Medical
89.7 mm (3.531 in)
60.5 mm (2.382 in)
33.3 mm (1.311 in)
TPP 65
Brand: TRACO Power
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPP 65 AC/DC Medical Power Supplies

TRACO Power TPP 65 AC/DC Medical Power Supplies are offered in an enclosed 2.44" x 3" package with a screw terminal connection. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 50W to 65W units have an earth leakage current below 75µA, suitable for body-floating (BF) applications. Excellent efficiency of up to 92% allows high power density, and the full load operating temperature range is -40°C to +60°C while it goes up to +85°C with 50% load derating (for single-output models). The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is delivered due to the industrial quality-grade components and excellent thermal management. TRACO Power TPP 65 AC/DC Medical Power Supplies are suited for medical devices and for safety and space-critical applications.