TPP 450-112BA-M

TRACO Power
495-TPP450-112BA-M
TPP 450-112BA-M

Mfr.:

Description:
Power Supplies - Chassis Mount 450W 12V 37.5A 3x5 Medical Class II

Availability

Stock:
98 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,43 € 188,43 €
182,35 € 1.823,50 €
176,27 € 4.406,75 €
170,19 € 8.509,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
450 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
37.5 A
Open Frame
4 kVAC
91 %
Medical
127 mm (5 in)
76.2 mm (3 in)
40.1 mm (1.579 in)
TPP 450BA-M
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LOF350-20B12
Unit Weight: 576,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

TPP 450B 450W Class II Medical Power Supplies

TRACO Power TPP 450B 450W Medical and Industrial Power Supplies offer a 12VDC to 53VDC output voltage range, 450W output power rating, and up to 94% efficiency. The TPP 450B-M is a high power density 3" x 5.8" x 2" encased-with-fan series, and the TPP 450BA-M is a 3" x 5" x 1.6" open-frame series. Both types are designed for medical and industrial applications. These power supplies feature a remote on/off function, power good signal, extended operating temperature range, and are protection class II prepared. TRACO Power TPP 450B 450W Medical Power Supplies are ideal for medical devices and demanding, space-critical applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.