TPP 450-112B-M

TRACO Power
495-TPP450-112B-M
TPP 450-112B-M

Mfr.:

Description:
Power Supplies - Chassis Mount 450W 12V 37.5A 3x5.8 Med Class II

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,75 € 223,75 €
216,53 € 2.165,30 €
209,30 € 5.232,50 €
204,19 € 10.209,50 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
450 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
37.5 A
Enclosed
4 kVAC
91 %
Medical
148.2 mm (5.835 in)
80 mm (3.15 in)
40.6 mm (1.598 in)
TPP 450B-M
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LOF350-20B12-C
Unit Weight: 552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99