TPP 40-112A-J

TRACO Power
495-TPP40-112A-J
TPP 40-112A-J

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 2x3 Med open 12V 3.34A

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,09 € 45,09 €
42,36 € 423,60 €
41,00 € 1.025,00 €
39,63 € 1.981,50 €
38,67 € 3.867,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
3.34 A
Open Frame
4 kVAC
92 %
Medical
76.2 mm (3 in)
50.8 mm (2 in)
24 mm (0.945 in)
TPP 40A
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP 40A 40W AC/DC Medical Power Supplies

TRACO Power TPP 40A 40W AC/DC Medical Power Supplies feature an earth leakage current below 75µA, making the units suitable for body-floating (BF) applications. The 40W units offer a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd Edition for 2xMOPP up to 5000m MSL. Excellent efficiency of up to 92% allows a high power density and the full load operating temperature range is -40°C to +70°C while it goes up to +85°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 Edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. TRACO TPP 40A power supplies are well-suited for medical devices as well as for safety/space-critical applications.