TPP 150-112

TRACO Power
495-TPP150-112
TPP 150-112

Mfr.:

Description:
Power Supplies - Chassis Mount 150W AC/DC Power Supply in a Chassis Mount Metal Case

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
105
Expected 4/17/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,38 € 100,38 €
98,01 € 980,10 €
96,25 € 2.406,25 €
93,67 € 4.683,50 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
12.5 A
Enclosed
4 kVAC
91 %
Medical
116.8 mm (4.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
TPP 150
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 273 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP 150 150W AC/DC Medical Power Supplies

TRACO Power TPP 150 150W AC/DC Medical Power Supplies are available in an enclosed 2.44" x 4" footprint with screw terminal connectors. The units feature a reinforced double I/O isolation system according to medical safety standards 60601-1 3rd edition, 2xMOPP. The devices feature an earth leakage current below 100µA, suitable for body-floating (BF) applications. The full load operating temperature range is -25°C to +70°C and operation to +80°C with a 40% load. The power supplies offer excellent efficiency of up to 92%. Other features include an active power factor correction and an EMC characteristic dedicated to industrial and domestic applications. High reliability is provided by using industrial quality-grade components and excellent thermal management. TRACO TPP 150 power supplies are designed for medical devices and safety/space-critical applications.