TPP 15-124A-J

TRACO Power
495-TPP15-124A-J
TPP 15-124A-J

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 24V 625mA 1x2.6 Open Med PS

Availability

Stock:
192 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,46 € 29,46 €
27,72 € 277,20 €
26,86 € 671,50 €
25,99 € 1.299,50 €
25,12 € 2.512,00 €
24,51 € 6.127,50 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
625 mA
Open Frame
4 kVAC
88 %
Medical
42 mm (1.654 in)
28.9 mm (1.138 in)
21.5 mm (0.846 in)
TPP 15
Brand: TRACO Power
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LO10-13B24
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPP 15A-J 15W AC/DC Medical Power Supplies

TRACO Power TPP 15A-J 15W AC/DC Medical Power Supplies are chassis-mount modules with an open frame and a JST connector. These high power density modules feature a low leakage current of <75μA rated for body-floating (BF) applications. The series provides a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. TRACO Power TPP 15A-J 15W AC/DC Medical Power Supplies are approved for an operating altitude of 5000m. The units offer excellent efficiency of up to 88.5% and the full load operating temperature range covers -40°C to +70°C while it goes up to +85°C with 50% load derating. The TPP 15A-J operates in compliance with medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.