TPP 15-112-J

TRACO Power
495-TPP15-112-J
TPP 15-112-J

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 12V 1250mA 1.1x2.8 Encap Med PS

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
53
Expected 6/12/2026
104
Expected 6/19/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,02 € 36,02 €
33,69 € 336,90 €
33,00 € 825,00 €
32,12 € 1.606,00 €
31,09 € 3.109,00 €
30,02 € 7.505,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
1.25 A
Encapsulated
4 kVAC
87 %
Medical
42 mm (1.654 in)
28.9 mm (1.138 in)
21.5 mm (0.846 in)
TPP 15-J
Brand: TRACO Power
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPP 15-J 15W AC/DC Medical Power Supplies

TRACO Power TPP 15-J 15W AC/DC Medical Power Supplies feature an encapsulated 1.1" x 1.65" package with a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The chassis-mount high power density power supplies provide a low leakage current of <75μA rated for body-floating (BF) applications. The series is approved for an operating altitude of 5000m. TRACO Power TPP 15-J AC/DC Medical Power Supplies offer an efficiency of up to 88.5%, and the full load operating temperature range covers -40°C to +70°C while it goes up to +85°C with 50% load derating. The TPP 15-J series operates in compliance with medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.