TPP 15-109A-D

TRACO Power
495-TPP15-109A-D
TPP 15-109A-D

Mfr.:

Description:
Power Supplies - Board Mount 15W 9V 1670mA 1x1.5 MOPP Med PS

Availability

Stock:
120 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,35 € 29,35 €
27,62 € 276,20 €
26,76 € 669,00 €
25,89 € 1.294,50 €
25,03 € 2.503,00 €
24,17 € 6.042,50 €
22,23 € 11.115,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
15 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
9 VDC
1.67 A
Through Hole
4 kVAC
86 %
42 mm (1.654 in)
28.9 mm (1.138 in)
21.5 mm (0.846 in)
TPP 15A-D
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Industry: Medical
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 16,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99