TPP 100-115

TRACO Power
495-TPP100-115
TPP 100-115

Mfr.:

Description:
Power Supplies - Chassis Mount 100W AC/DC Power Supply in a Chassis Mount Metal Case

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,40 € 93,40 €
87,67 € 876,70 €
84,79 € 2.119,75 €
81,92 € 4.096,00 €
81,32 € 8.132,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
6.67 A
Enclosed
4 kVAC
92 %
Medical
91.4 mm (3.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
TPP 100
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

TPP AC/DC Power Supplies

TRACO Power TPP AC/DC Power Supplies are designed for medical and industrial applications requiring compact size, high efficiency, or extended temperature ranges. The TRACO TPP power supplies feature a reinforced double I/O isolation system and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC 60601-1-2 4th Edition Compliance for EMC. The power supplies feature low leakage current, making them suitable for body-floating (BF) applications. TRACO Power TPP AC/DC Power Supplies offer excellent efficiency and high power density for specific packaging formats with an extended temperature range from -40°C to +80°C minimum.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TPP 100 AC/DC Medical Power Supplies

TRACO Power TPP 100 AC/DC Medical Power Supplies feature an earth leakage current below 75µA, making them suitable for body-floating (BF) applications. The 100W reinforced units have a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The series offers up to 92% efficiency, allowing a high power density. The full load operating temperature range is -25°C to +60°C while it goes up to +80°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. The use of industrial quality-grade components and excellent thermal management provides high reliability. TRACO TPP 100 power supplies are suitable for medical devices and demanding safety/space-critical applications.