TPI 50-124A-J

TRACO Power
495-TPI50-124A-J
TPI 50-124A-J

Mfr.:

Description:
Power Supplies - Chassis Mount 50W AC/DC Power Supply in a Chassis Mount Open Frame

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,84 € 35,84 €
33,72 € 337,20 €
32,67 € 816,75 €
31,61 € 1.580,50 €
30,56 € 3.056,00 €
29,82 € 7.455,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
50 W
85 VAC to 264 VAC, 100 VAC to 240 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
2.085 A
Open Frame
3 kVAC
Industrial
TPI 50A-J
Brand: TRACO Power
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.

TPI 50A-J 50W AC-DC Industrial Power Supplies

TRACO Power TPI 50A-J series are 50W AC-DC Industrial Power Supplies in a 3" x 1.5" x 1.2” package featuring a peak power function of up to 140% for 5 seconds, and 3000VAC I/O reinforced isolation. These power supplies meet EN 55032 class B for conducted and radiated emissions, are ErP compliant, and designed for applications in industrial/control automation and test and measurement fields. The TPI 50A-J series features efficiency of up to 93%, allowing a compact design and a full load operating temperature range of -40°C to +60°C ambient without derating and up to +85°C with load derating or forced cooling. TRACO Power TPI 50A-J Power Supplies combine high-quality components with excellent thermal management, making them ideal for demanding industrial devices or space-critical applications.