TPI 125-124A-J

TRACO Power
495-TPI125-124A-J
TPI 125-124A-J

Mfr.:

Description:
Power Supplies - Chassis Mount 125W 24V 5210mA Open 3x2

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,43 € 59,43 €
58,82 € 588,20 €
56,21 € 5.621,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
125 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
5.833 A
Open Frame
4 kVAC
92 %
Industrial
77.2 mm (3.039 in)
51.1 mm (2.012 in)
29.5 mm (1.161 in)
TPI 125A-J
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 77.2 mm x 51.1 mm x 29.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Power Supply
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.

TPI 30W to 300W AC-DC Power Supplies

TRACO Power TPI 30W / 50W / 65W / 125W / 180W / 300W AC-DC Power Supplies cover four power levels and are full-featured, industrial power supplies in a compact footprint with IEC / EN / UL 62368-1 approval. These power supplies are open frame or fully enclosed and offer 3000VAC reinforced isolation, an operating temperature range of -40°C to +85°C, and efficiencies up to 94%. All six variants provide a peak power function that enables the power supplies to deliver up to 120%, 130%, or 140% of the rated power for up to 5s. Each series is ErP-compliant or ErP-ready (<0.3W no-load power consumption) and meets EMC characteristics for applications in industrial / automation and test and measurement fields. These TRACO TPI AC-DC power supplies are ideal for demanding, cost-effective industrial devices or space-critical applications.