TOP 60112

TRACO Power
495-TOP60112
TOP 60112

Mfr.:

Description:
Power Supplies - Chassis Mount 60W AC/DC Power Supply in a Chassis Mount Open Frame

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TRACO Power TXH 060-112
TRACO Power
Power Supplies - Chassis Mount 60W 12V 5A AC/DC W/Case

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 W
100 VAC to 240 VAC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
88 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
30 mm (1.181 in)
TOP 60
Brand: TRACO Power
Compliance: EN 61000-3-2 , EN 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.