TOP 200-115

TRACO Power
495-TOP200-115
TOP 200-115

Mfr.:

Description:
Power Supplies - Chassis Mount 200W AC/DC Power Supply in a Chassis Mount Open Frame

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,87 € 112,87 €
103,25 € 1.032,50 €
99,87 € 2.496,75 €
96,47 € 4.823,50 €
95,79 € 9.579,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
120 VAC to 240 VAC
1 Output
12 VDC
16 A
Open Frame
3 kVAC
95 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
34 mm (1.339 in)
TOP 200
Brand: TRACO Power
Compliance: EN 61000-3-2 , EN 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.