TOP 100-115

TRACO Power
495-TOP100-115
TOP 100-115

Mfr.:

Description:
Power Supplies - Chassis Mount 100W AC/DC Power Supply in a Chassis Mount Open Frame

Availability

Stock:
112 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,02 € 67,02 €
62,32 € 623,20 €
60,30 € 1.507,50 €
58,29 € 2.914,50 €
56,87 € 5.687,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
15 VDC
6.7 A
Open Frame
3 kVAC
90 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.8 mm (1.252 in)
TOP 100
Brand: TRACO Power
Compliance: EN 61000-3-2 , EN 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.