TOP 100-105

TRACO Power
495-TOP100-105
TOP 100-105

Mfr.:

Description:
Power Supplies - Chassis Mount 100W AC/DC Power Supply in a Chassis Mount Open Frame

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,87 € 81,87 €
75,49 € 754,90 €
74,69 € 1.867,25 €
73,54 € 3.677,00 €
72,02 € 7.202,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
5 VDC
20 A
Open Frame
3 kVAC
90 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.8 mm (1.252 in)
TOP 100
Brand: TRACO Power
Compliance: EN 61000-3-2 , EN 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99