TMV 2405D

TRACO Power
495-TMV2405D
TMV 2405D

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 21.6-26.4Vin 5V 100mA, -5V 100mA SIP Unregulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
5,35 € 53,50 €
5,22 € 104,40 €
5,15 € 257,50 €
5,07 € 507,00 €
4,96 € 992,00 €
4,88 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
5 V
100 mA
- 5 V
100 mA
3 kV
SIL-7
19.5 mm (0.768 in)
7.1 mm (0.28 in)
10.2 mm (0.402 in)
Industrial
TMV
Brand: TRACO Power
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: E2405S-1WR2
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.