TMV 2-0509DHI

TRACO Power
495-TMV2-0509DHI
TMV 2-0509DHI

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-5.5Vin 9V/112mA -9V/112mA 2W SIP Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,33 € 11,33 €
10,50 € 105,00 €
10,28 € 205,60 €
10,11 € 505,50 €
9,95 € 995,00 €
9,74 € 1.948,00 €
9,57 € 4.785,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
9 V
112 mA
- 9 V
112 mA
5.2 kV
SIP-7
19.5 mm (0.768 in)
7.5 mm (0.295 in)
10.2 mm (0.402 in)
Industrial
TMV 2HI
Brand: TRACO Power
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: G0509S-2WR2
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVM-2HI DC/DC Converters

TRACO Power TVM-2HI DC/DC Converters are a range of 2W non-regulated converters with high I/O-isolation of 5700Vpk. These DC/DC converters feature industry standard pinout and 7pF low coupling capacitance. The TVM-2HI DC/DC converters are available in 5VDC, 12VDC, 15VDC, and 24VDC input voltage variants with ±10% tolerance. These converters operate at -40°C to 80°C (without derating) and are dedicated for Insulated-Gate Bipolar Transistor (IGBT) applications. The TVM-2HI 2W DC/DC converters are available in an ultra compact SIP-7 package and comply with Reach and RoHS standards.