TMV 0505D

TRACO Power
495-TMV-0505D
TMV 0505D

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5V 100mA, -5V 100mA SIP Unregulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,75 € 47,50 €
4,62 € 92,40 €
4,34 € 217,00 €
4,21 € 421,00 €
4,07 € 814,00 €
4,06 € 2.030,00 €
3,97 € 3.970,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
5 V
5 V
100 mA
- 5 V
100 mA
3 kV
SIL-7
19.5 mm (0.768 in)
7.1 mm (0.28 in)
10.2 mm (0.402 in)
Industrial
TMV
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: E0505S-1WR2
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99