TMU 3-0513

TRACO Power
495-TMU3-0513
TMU 3-0513

Mfr.:

Description:
DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,56 € 7,56 €
7,46 € 74,60 €
7,23 € 144,60 €
7,22 € 361,00 €
6,50 € 650,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
5 V
4.5 V
5.5 V
15 V
200 mA
1.5 kV
SIP-4
11.5 mm (0.453 in)
8.6 mm (0.339 in)
10.2 mm (0.402 in)
Industrial
TMU 3
Application: Instrumentation and Industrial Electronics
Brand: TRACO Power
Input Voltage: +/- 4.5 VDC to +/- 5.5 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMU 3 3W Isolated DC/DC Converters

TRACO Power TMU 3 series are 3W Isolated DC/DC Converters with unregulated outputs in a standard SIP-4 package. The TRACO Power TMU 3 3W Isolated DC/DC Converters provide a cost-effective alternative to regulated DC/DC converters with no compromise in quality or lifetime. The series features continuous short circuit protection, 1500VDC I/O isolation, and a convection cooled –40°C to +75°C full load operating temperature range. These compact converters are ideal for use in space-critical applications in communication equipment, instrumentation, and industrial electronics.