TMR 9-4822WI

TRACO Power
495-TMR9-4822WI
TMR 9-4822WI

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 12V 375mA, -12Vout 375mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,69 € 38,69 €
36,64 € 366,40 €
35,86 € 717,20 €
35,28 € 1.764,00 €
34,70 € 3.470,00 €
33,96 € 6.792,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
9 W
48 V
12 V
375 mA
- 12 V
375 mA
1.5 kV
21.84 mm (0.86 in)
11.18 mm (0.44 in)
9.65 mm (0.38 in)
Industrial
TMR 9WI
Brand: TRACO Power
Input Voltage: 48 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMR 9WI 9 Watt Isolated DC/DC Converters

TRACO Power TMR 9WI Isolated DC/DC Converters provide regulated output, with ultra-wide 4:1 input voltage ranges. The TMR 9WI series comes in an ultra-compact SIP-8 metal package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. This efficient size allows for -40° to +60°C operation temperatures without derating. Other features include remote On/Off control and continuous short circuit protection. TRACO Power TMR 9WI Isolated DC/DC Converters are ideal for use in communication equipment, instrumentation, and industrial electronics.