TMR 9-4811WI

TRACO Power
495-TMR9-4811WI
TMR 9-4811WI

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 5Vout 1.6A 9W SIP Iso DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 10/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,20 € 35,20 €
34,67 € 346,70 €
34,12 € 682,40 €
32,50 € 1.625,00 €
29,79 € 2.979,00 €
29,25 € 5.850,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
9 W
48 V
18 V
75 V
5 V
1.6 A
1.6 kV
21.8 mm (0.858 in)
9.6 mm (0.378 in)
11.2 mm (0.441 in)
Industrial
TMR 9WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 48 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

TMR 9WI 9 Watt Isolated DC/DC Converters

TRACO Power TMR 9WI Isolated DC/DC Converters provide regulated output, with ultra-wide 4:1 input voltage ranges. The TMR 9WI series comes in an ultra-compact SIP-8 metal package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. This efficient size allows for -40° to +60°C operation temperatures without derating. Other features include remote On/Off control and continuous short circuit protection. TRACO Power TMR 9WI Isolated DC/DC Converters are ideal for use in communication equipment, instrumentation, and industrial electronics.