TMR 9-2422WI

TRACO Power
495-TMR9-2422WI
TMR 9-2422WI

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36Vin 12V 375mA, -12Vout 375mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,23 € 37,23 €
36,62 € 366,20 €
35,84 € 716,80 €
35,25 € 1.762,50 €
35,23 € 3.523,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
9 W
24 V
9 V
36 V
12 V
375 mA
- 12 V
375 mA
1.6 kV
21.8 mm (0.858 in)
9.6 mm (0.378 in)
11.2 mm (0.441 in)
Industrial
TMR 9WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 24 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

TMR 9WI 9 Watt Isolated DC/DC Converters

TRACO Power TMR 9WI Isolated DC/DC Converters provide regulated output, with ultra-wide 4:1 input voltage ranges. The TMR 9WI series comes in an ultra-compact SIP-8 metal package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. This efficient size allows for -40° to +60°C operation temperatures without derating. Other features include remote On/Off control and continuous short circuit protection. TRACO Power TMR 9WI Isolated DC/DC Converters are ideal for use in communication equipment, instrumentation, and industrial electronics.