TMR 9-2410

TRACO Power
495-TMR9-2410
TMR 9-2410

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin 3.3Vout 2A 9W SIP Iso DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
10
Expected 7/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,46 € 32,46 €
30,74 € 307,40 €
30,08 € 601,60 €
29,59 € 1.479,50 €
29,11 € 2.911,00 €
28,48 € 5.696,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
9 W
24 V
18 V
36 V
3.3 V
2 A
1.6 kV
21.8 mm (0.858 in)
9.6 mm (0.378 in)
11.2 mm (0.441 in)
Industrial
TMR 9
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 24 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: VRB2403S-10WR3
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

TMR 9 Watt Isolated DC/DC Converters

TRACO Power TMR 9 Watt Isolated DC/DC Converters provide regulated output with wide 2:1 input voltage ranges. The TMR 9 series comes in an ultra-compact SIP-8 metal package with a small footprint using only 2.0 cm2 (0.3 square in.) of board space. The efficiency of the TMR 9 series allows for -40° to +60°C operation temperatures without derating. Additional features include remote On/Off control and continuous short circuit protection. The small dimensions of the TRACO TMR 9 series make it ideal for many space-critical applications in communication equipment, instrumentation, and industrial electronics.