TMR 4-2411

TRACO Power
495-TMR4-2411
TMR 4-2411

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin 5V 800mA 4W Iso Reg SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140
Can Dispatch Immediately
On Order:
180
Expected 4/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,57 € 12,57 €
12,37 € 123,70 €
12,10 € 242,00 €
11,90 € 595,00 €
11,70 € 1.170,00 €
11,47 € 2.294,00 €
11,29 € 5.645,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
4 W
24 V
18 V
36 V
5 V
800 mA
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.3 mm (0.366 in)
11.2 mm (0.441 in)
Industrial
TMR4
Brand: TRACO Power
Compliance: IEC/EN/UL 62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TMR 4 & TMR 4WI Regulated 4W DC-DC Converters

TRACO Power TMR 4 and TMR 4WI Series Regulated 4W DC-DC Converters are available with 2:1 (TMR 4) or 4:1 (TMR 4WI) input ranges in a compact SIP-8 package. The converters are available with either single or dual output voltages ranging from 5VDC to 24VDC. The series has 1600VDC of I/O isolation voltage and features short-circuit and overload protection. The converters offer up to 87% efficiency and have a temperature range of -40°C to +70°C without derating. TRACO Power TMR 4 and TMR 4WI Series Regulated 4W DC-DC Converters are certified according to the latest IEC/EN/UL 62368-1 industrial standard.