TMR 12-1212WI

TRACO Power
495-TMR12-1212WI
TMR 12-1212WI

Mfr.:

Description:
DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,69 € 28,69 €
28,22 € 282,20 €
27,76 € 555,20 €
27,54 € 1.377,00 €
27,31 € 2.731,00 €
27,18 € 5.436,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
12 W
12 V
12 V
1 A
1.6 kV
SIP-8
22 mm (0.866 in)
9.6 mm (0.378 in)
12 mm (0.472 in)
Industrial
TMR 12WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 VDC to 18 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TMR 12WI Isolated 12W DC/DC Converter Modules

TRACO Power TMR 12WI Isolated 12W DC/DC Converter Modules offer a very high power density of 4.73W/cm3 in an ultra-compact SIP-8 metal package occupying only 2.0cm2 (0.3 square inches) of board space. With excellent efficiency, up to 90% allows for a full load, extended operating temperature range of –40° up to +65°C without derating with natural convection and +85°C with derating. Further features include an ultra-wide 4:1 input voltage range, fully regulated output, remote On/Off control, continuous short circuit protection, and an I/O isolation voltage of 1600 VDC. These very compact dimensions of the TRACO Power TMR 12WI Converters make them an ideal solution for many space-critical applications in communication equipment, instrumentation, and industrial electronics.